Low

XP POWER  BCS155PS13-C  AC/DC Enclosed Power Supply (PSU), DC Standby, 2 Outputs, 155 W, 13.8 V, 11.2 A, 13.8 V, 3.88 A

XP POWER BCS155PS13-C
XP POWER BCS155PS13-C
Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
BCS155PS13-C
Newark Part No.:
29X2187
Product Range
BCS Series
Technical Datasheet:
See all Technical Docs
XP POWER BCS155PS13-C
XP POWER BCS155PS13-C

The actual product may differ from image shown

Product Overview

The BCS155PS13-C is an AC/DC enclosed Power Supply with battery charging output.
  • DC standby system
  • Low battery disconnect
  • AC OK and battery low alarms
  • Battery overload and reverse polarity protection
  • Overvoltage, overload, battery low voltage and short-circuit protection
  • Internal fan cooling
  • 2.5/1.5A at 115/230VAC Maximum input current
  • 80A at 230VAC cold start 25°C Maximum inrush current
  • 100 (PFC), 30 to 47kHz (PWM) at 25 to 100% load Typical switching frequency
  • 3.8W/inch³ Power density
  • 86% Efficiency
  • <1mA at 264VAC/60Hz Earth leakage current
  • 0.03%/°C Temperature coefficient

Product Information

No. of Outputs:
2Outputs
Output Power Max:
155W
Output Voltage - Output 1:
13.8V
Output Current - Output 1:
11.2A
Output Voltage - Output 2:
13.8V
Output Current - Output 2:
3.88A
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 4:
-
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Power Supply Output Type:
Adjustable, Fixed
Product Range:
BCS Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor