Low

AMM150PS24 - 

AC/DC Power Supply, ITE & Medical, 1 Output, 150 W, 24 V, 6.25 A

AMM150PS24 - AC/DC Power Supply, ITE & Medical, 1 Output, 150 W, 24 V, 6.25 A
AMM150PS24 - AC/DC Power Supply, ITE & Medical, 1 Output, 150 W, 24 V, 6.25 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AMM150PS24
Newark Part No.:
12P6985
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
150W
:
24V
:
6.25A
:
-
:
-
:
4 Way Mini DIN
:
-
:
-
:
Fixed
:
90V
:
264V
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AMM150PS24 is a 1-output Medical Power Supply with high power density. The AMM series compact medical desktop power supply includes overvoltage, over load, over temperature and short-circuit protection. Output cable length is approximately 48-inch.
  • Worldwide medical approvals
  • Energy star level V
  • High efficiency
  • 50 to 110kHz Variable switching frequency range
  • Convection cooling
  • Up to 60°C operating temperature

Applications

Power Management, Medical

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$199.00 $ 199.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.00
5 + $193.03
10 + $187.06
25 + $179.10
100 + $167.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable input power cord for external plug-in PSU (part number AMM150PS24)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input power cord which can be used with SPC13292 from Multicomp.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:01.034-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_12P6985, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.