Low

AHE220PS24 - 

AC/DC Power Supply, Level VI, 1 Output, 220 W, 24 V, 9.16 A

AHE220PS24 - AC/DC Power Supply, Level VI, 1 Output, 220 W, 24 V, 9.16 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AHE220PS24
Newark Part No.:
71Y7472
Product Range
AHE220 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
220W
:
24V
:
9.16A
:
-
:
-
:
6 Pin Mini-Fit
:
-
:
-
:
Fixed
:
90V
:
264V
:
AHE220 Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AHE220 from XP Power is a 220W AC to DC external power supply. The power supply features energy efficiency level VI and is approved to ITE safety approvals as well as having overload protection, overvoltage protection, short circuit protection and thermal protection.
  • Energy Efficiency Level VI
  • Less Than 0.21W No Load Power Consumption
  • Operating Temperature 0°C to 60°C
  • Low Earth Leakage Current
  • ITE Safety Approvals

Applications

Industrial, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/26/18
$113.00 $ 113.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $113.00
5 + $109.61
10 + $106.22
25 + $101.70
100 + $94.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.