Low

AEL60US24 - 

AC/DC Power Supply, Level V, 1 Output, 63 W, 24 V, 2.63 A

AEL60US24 - AC/DC Power Supply, Level V, 1 Output, 63 W, 24 V, 2.63 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEL60US24
Newark Part No.:
78T0777
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
63W
:
24V
:
2.63A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AEL60US24 is an AC/DC Power Supply with fixed output.
  • Energy Efficiency Level V
  • Limited Power Source (LPS) Approved
  • CCC Qualified
  • Convection cooled
  • 1.6A at 115VAC Maximum input current
  • 35/70A for 115/230VAC Maximum inrush current
  • T3.15 A, 250V Internal fuse in line
  • 5% Total regulation
  • 88% Efficiency
  • 0.75mA at 240VAC Earth leakage current
  • 63kHz Typical switching frequency
  • 2000m Operating altitude

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$59.00 $ 59.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.00
5 + $57.23
10 + $55.46
25 + $53.10
100 + $49.56
500 + $49.56
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number AEL60US24) so that it can be connected to device with 2.1mm jack
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.1mm DC jack to 2.5mm DC power plug is C4074 from Multicomp.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable input power cord for external plug-in adapter (part number AEL60US24)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input cord which can be used as a input power cord with this external plug-in adapter is SPC13294 from Multicomp.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you confirm whether output barrel plug of external plug-in adapter (part number AEL60US24) is center +ve or -ve?
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, the output barrel plug of external plug-in adapter with part number AEL60US24 from XP Power is centre +ve and outer shell -ve.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:55.980-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_78T0777, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.