XP POWER  AEL20US12  AC/DC Power Supply, External Plug In, Mains Plug Sold Separately, 90 V, 264 V, 20 W, 12 V, 1.67 A

XP POWER AEL20US12

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 77M9135
  • Manufacturer Part No AEL20US12

Product Information


  • Plug Type Mains Plug Sold Separately
  • Input Voltage AC Min 90V
  • Input Voltage AC Max 264V
  • Output Power Max 20W
  • Output Voltage Nom. 12V
  • Output Current Max 1.67A
  • Power Supply Output Type Fixed
  • Output Connector Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
  • Product Range -
  • Input Voltage VAC 90V to 264V
  • Approvals / Standards -
  • No. of Outputs 1
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1544

Availability

Availability:  12


  • 12 in stock for same day shipping
 
Check stock and lead times
  • 11 Further stock expected to ship on Jun 13, 2016
  • More stock available week commencing 8/22/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.00 $37

Buy

Price

Quantity List Price
1 - 4 $37.00
5 - 9 $35.89
10 - 24 $34.78
25 - 99 $33.30
100 - 499 $31.08
500+ $28.86
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Does the external plug in adapter (part number AEL20US12) come with input power cord?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to manufacturer, this adapter does not come with input power cord. It has to be ordered seperately as an accessory. Suggested part number of power cord is SPC13258 from Multicomp.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you confirm whether output barrel plug of adapter (part number AEL20US12) is center +ve or -ve?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, output barrel plug of external plug-in adapter with part number AEL20US12 from XP Power is center +ve & outer shell -ve.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number AEL20US12) so that it can be connected to device with 2.1mm jack
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.5mm DC jack to 2.1mm DC power plug is C4074 from Multicomp.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:25.993-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_77M9135, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought