Low

AEH45UM23 - 

PSU, DESKTOP 42W DUAL O/P

AEH45UM23 - PSU, DESKTOP 42W DUAL O/P

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEH45UM23
Newark Part No.:
94M6181
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
42W
:
5V
:
5A
:
12V
:
2A
:
5 Way DIN
:
-
:
-
:
Fixed
:
90V
:
264V
:
-
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$65.75 $ 65.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $65.75
5 + $62.44
10 + $59.49
25 + $55.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable input power cord for external plug-in adapter (part number AEH45UM23)
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input cord which can be used with this external plug-in adapter is SPC13294 from Multicomp.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:52.369-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_94M6181, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.