Low

AED70US15 - 

AC/DC Power Supply, Desktop, 1 Output, 70 W, 15 V, 4.6 A

AED70US15 - AC/DC Power Supply, Desktop, 1 Output, 70 W, 15 V, 4.6 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AED70US15
Newark Part No.:
71J0078
Product Range
AED Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
70W
:
15V
:
4.6A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
AED Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AED70US15 is an AC/DC Power Supply with universal input.
  • High power density
  • Short-circuit protection
  • Class II insulation on 36W version
  • 2A Maximum input current
  • 100A at 240VAC Maximum inrush current
  • ±3% Load regulation
  • 20ms at 115VAC Minimum holdup time
  • ±0.05%/˚C Temperature coefficient

Applications

Power Management

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$66.00 $ 66.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $66.00
5 + $64.02
10 + $62.04
25 + $59.40
100 + $55.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number AED70US15) so that it can be connected to device with 2.1mm jack
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.1mm DC jack to 2.5mm DC power plug is C4074 from Multicomp.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you confirm whether output barrel plug of adapter (part number AED70US15) center is +ve or -ve?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, output barrel plug of external plug-in adapter with part number AED70US15 from XP Power center is +ve & outer shell -ve.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the external plug-in adapter (part number AED70US15) come with input power cord?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to manufacturer, this adapter does not come with input power cord. Suggested part number of input power cord which can be used with SPC13292 from Multicomp.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:09.504-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_71J0078, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.