Low

AEB45US12 - 

AC/DC Power Supply, Level V, CCC Certified, 1 Output, 45 W, 12 V, 3.75 A

AEB45US12 - AC/DC Power Supply, Level V, CCC Certified, 1 Output, 45 W, 12 V, 3.75 A
AEB45US12 - AC/DC Power Supply, Level V, CCC Certified, 1 Output, 45 W, 12 V, 3.75 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEB45US12
Newark Part No.:
12P6950
Product Range
AEB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
45W
:
12V
:
3.75A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
AEB Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AEB45 is 45W external plug in 1 output AC to DC Converter with high power density. It features low profile, universal input, continuous short-circuit protection, trip and restart mode (hiccup mode) overload protection and barrel plug center positive (2.5 x 5.5 x 11mm) output connector.
  • Single Output 5V to 48V
  • High Power Density
  • CCC Qualified
  • 3 Years Warranty

Applications

Power Management

Footnotes

Mains plug sold separately.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

139 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$38.00 $ 38.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $38.00
5 + $36.86
10 + $35.72
25 + $34.20
100 + $31.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

XP POWER - AEB45US12 - AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 45W, 12V 5 5 1 1
great power supply works well still running after quite a lot of use. May 21, 2015
  • 2015-06-11T15:22:19.400-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_12P6950, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 2 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Does external plug-in PSU (part number AEB45US12) come with input power cord?
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
no it does not but at least it is a standard easy to find
3 weeks ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
This PSU does not come with input power cord, it has to be ordered seperately. Suggested part number of input power cord is 17250 from Volex.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number AEB45US12) so that it can be connected to device with 2.1mm jack
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.1mm DC jack to 2.5mm DC power plug is C4074 from Multicomp.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:06.569-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_12P6950, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.