Low

AEB36US48 - 

AC/DC Power Supply, Level V, CCC Certified, 1 Output, 36 W, 48 V, 750 mA

AEB36US48 - AC/DC Power Supply, Level V, CCC Certified, 1 Output, 36 W, 48 V, 750 mA

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEB36US48
Newark Part No.:
12P6949
Product Range
AEB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
36W
:
48V
:
750mA
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
AEB Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AEB36 is 36W external plug in 1 output AC to DC Converter with high power density. It features low profile, universal input, continuous short-circuit protection, trip and restart mode (hiccup mode) overload protection and barrel plug center positive (2.5 x 5.5 x 11mm) output connector.
  • Single Output 5V to 48V
  • High Power Density
  • CCC Qualified
  • 3 Years Warranty
  • High Power Density
  • Operation to +60°C
  • CCC qualified
  • Class II

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$35.00 $ 35.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $35.00
5 + $33.95
10 + $32.90
25 + $31.50
100 + $29.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does single, fixed output PSU (part number AEB36US48) comes with input power cord?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This PSU does not come with input power cord. Suggested part number for input power cord is 17038A 10 from Volex.

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:07.952-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_12P6949, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.