Low

AEB36US09 - 

AC/DC Power Supply, Level VI, 1 Output, 27 W, 9 V, 3 A

AEB36US09 - AC/DC Power Supply, Level VI, 1 Output, 27 W, 9 V, 3 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEB36US09
Newark Part No.:
12P6942
Product Range
AEB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
27W
:
9V
:
3A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
AEB Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • CEC and EISA compliant
  • Low Profile
  • High Efficiency
  • Universal input
  • High Power Density
  • Operation to +60°C
  • CCC qualified
  • Class II

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

37 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$35.00 $ 35.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $35.00
5 + $33.95
10 + $32.90
25 + $31.50
100 + $29.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

XP POWER - AEB36US09 - AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 27W, 3A, 9V 5 5 1 1
nice power supply don't forget to order the power cord, it's not the usual industry standard. December 11, 2014
  • 2015-06-11T15:22:22.559-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_12P6942, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 3 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you confirm whether output barrel plug of external plug-in PSU (part number AEB36US09) is center +ve or -ve?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
the center pin is positive
6 months ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
According to datasheet, output barrel plug of external plug-in PSU with part number AEB36US09 from XP Power is center +ve & outer shell -ve.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the external plug-in adapter (part number AEB36US09) come with input power cord?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
no power cord is supplied
6 months ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
According to datasheet, this adapter does not come with input power cord. You have to order it seperately as an accessory. Suggested part number of power cord is 17038A 10 from Volex.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number AEB36US09) so that it can be connected to device with 2.1mm jack
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.5mm DC jack to 2.1mm DC power plug is C4074 from Multicomp.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.696-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_12P6942, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.