Low

AEB100PS48 - 

AC/DC Power Supply, Level V, 1 Output, 100 W, 48 V, 2.08 A

AEB100PS48 - AC/DC Power Supply, Level V, 1 Output, 100 W, 48 V, 2.08 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEB100PS48
Newark Part No.:
11R6444
Product Range
AEB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
100W
:
48V
:
2.08A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
AEB Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Single Output 5V to 48V
  • High Power Density
  • CCC Qualified
  • 3 Years Warranty

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$88.00 $ 88.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $88.00
5 + $85.36
10 + $82.72
25 + $79.20
100 + $73.92
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you confirm whether external plug-in PSU (part number AEB100PS48) is center +ve or -ve?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, the output barrel plug of external plug-in PSU with part number AEB100PS48 from XP Power is center +ve & outer shell -ve.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a suitable input power cord for external plug-in PSU (part number AEB100PS48)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of input power cord which can be used with SPC13292 from Multicomp.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an adapter which can be used with external plug-in adapter (part number AEB100PS48) so that it can be connected to device with 2.1mm jack
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for 2.1mm DC jack to 2.5mm DC power plug is C4074 from Multicomp.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:04.664-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_11R6444, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.