Low

AEB100PS12 - 

AC/DC Power Supply, Level V, 1 Output, 100 W, 12 V, 8.34 A

AEB100PS12 - AC/DC Power Supply, Level V, 1 Output, 100 W, 12 V, 8.34 A
AEB100PS12 - AC/DC Power Supply, Level V, 1 Output, 100 W, 12 V, 8.34 A

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
AEB100PS12
Newark Part No.:
11R6440
Product Range
AEB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
100W
:
12V
:
8.34A
:
-
:
-
:
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
:
-
:
-
:
Fixed
:
90V
:
264V
:
AEB Series
:
Mains Plug Sold Separately
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AEB100PS12 is a 12V/100W external plug-in 1-output AC to DC Converter with high power density. It features low profile, universal input, continuous short-circuit protection, trip and restart mode (hiccup mode) overload protection and typical 125% maximum, latching overvoltage protection, fixed type output and barrel plug center positive (2.5 x 5.5 x 11mm) output connector.
  • <0.5W No load input power
  • 85% Efficiency
  • 20ms at 115VAC Hold up time
  • 0 to 60°C Operating temperature range

Applications

Power Management

Footnotes

Mains plug sold separately.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$88.00 $ 88.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $88.00
5 + $85.36
10 + $82.72
25 + $79.20
100 + $73.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

XP POWER - AEB100PS12 - AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 100W, 12V 5 5 1 1
Great Product We purchased the XP POWER - AEB100PS12 - AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 100W, 12V. Product arrived in a very timely manner and pricing was excellent. Works very well in the application we are testing. February 11, 2015
  • 2015-06-11T15:22:01.746-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_11R6440, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a power cord for external plug in adapter (part number AEB100PS12)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested power cord part number is PE00063 from Pro elec. It is IEC to UK power cord.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does external plug-in PSU (part number AEB100PS12) come with input power cord?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this PSU does not come with power cord. It has to be ordered separately as an accessory. Suggested part number of power cord is 17000A from Volex.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you confirm whether output barrel plug of external plug-in PSU (part number AEB100PS12) is center +ve or -ve?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Output barrel plug of external plug-in PSU having part number AEB100PS12 from XP Power, the center is +ve & outer shell -ve.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.017-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_11R6440, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.