Low

XP POWER  ACS60US12  PSU, OPEN FRAME 60W 12V

XP POWER-ACS60US12-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 44P2266
  • Manufacturer Part No ACS60US12

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Price: $53.35

Buy

Price

Quantity List Price
5 - 9 $53.35
10 - 24 $51.70
25 - 99 $49.50
100 - 499 $46.20
500+ $42.90

XP POWER-ACS60US12-;PSU, OPEN FRAME 60W 12V

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67R9479
ECS65US12

ECS65US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5.4A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5.4A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:5.4A; Output Power Max:65W; Approvals / Standards:-; Height:26.7mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

168

1+ $41.00 5+ $39.77 10+ $38.54 25+ $36.90 more…

Buy
  • 168 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
24T5193
ECS60US12

ECS60US12

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A

POWER SUPPLY, AC-DC, MEDICAL, 12V, 5A; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:80V; Input Voltage AC Max:264V; Output Current Max:5A; Output Power Max:60W; Approvals / Standards:-; Height:26.7mm; Width:50.8mm;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Awaiting Delivery

1+ $45.00 5+ $43.65 10+ $42.30 25+ $40.50 more…

Buy
 
Check more stock
  • 7 Further stock expected to ship on Mar 24, 2015
  • Per the manufacturer, more stock expected week of 4/20/15
Contact me when back in stock

Associated Products


Customers Also Bought