Low

XILINX  XCF32PFSG48C  FPGA Configuration Memory, Flash, 32 Mbit, JTAG, Parallel, Serial, TFBGA, 48 Pins

XILINX XCF32PFSG48C
Manufacturer:
XILINX XILINX
Manufacturer Part No:
XCF32PFSG48C
Newark Part No.:
12N2450
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The XCF32PFSG48C is a 32MB in-system programmable configuration Programmable Read-Only Memory (PROM) provides an easy-to-use and reprogrammable method for storing large Xilinx FPGA configuration bit streams. The Platform Flash PROM series includes both the 3.3V XCFxxS PROM and the 1.8V XCFxxP PROM. This PROM supports Master Serial, Slave Serial, Master SelectMAP and Slave SelectMAP FPGA configuration modes. When driven from a stable, external clock, the PROM can output data at rates up to 33MHz.
  • Low-power advanced CMOS NOR flash process
  • Endurance of 20000 program/erase cycles
  • JTAG Command initiation of standard FPGA configuration
  • Cascadable for storing longer or multiple bit streams
  • Dedicated boundary-scan I/O power supply
  • I/O Pins compatible with voltage levels ranging from 1.8 to 3.3V

 

Product Information

Memory Type:
Flash
Memory Size:
32Mbit
Clock Frequency:
-
IC Interface Type:
JTAG, Parallel, Serial
Memory Case Style:
TFBGA
No. of Pins:
48Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
1.8V
Packaging:
Each
MSL:
MSL 3 - 168 hours
Operating Temperature Min:
-40
Operating Temperature Max:
85
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Industrial;
  • Communications & Networking;
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products