Low

XILINX  XCF16PVOG48C  PROM, PLATFORM FLASH, 16MBIT, 48TSOP

XILINX XCF16PVOG48C
Manufacturer:
XILINX XILINX
Manufacturer Part No:
XCF16PVOG48C
Newark Part No.:
40T2695
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Memory Size:
16Mbit
Clock Frequency:
50MHz
IC Interface Type:
JTAG, Parallel, Serial
Memory Case Style:
TSOP
No. of Pins:
48Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
2V
Packaging:
Each
MSL:
MSL 3 - 168 hours
Operating Temperature Min:
-40
Operating Temperature Max:
85
Memory Type:
Flash
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products