XILINX  XCF08PVOG48C  PROM, PLATFORM FLASH, 8MBIT, 48TSOP

XILINX XCF08PVOG48C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 40T2693
  • Manufacturer Part No XCF08PVOG48C

Product Information


  • Memory Size 8Mbit
  • Clock Frequency 50MHz
  • Supply Voltage Min 1.65V
  • Supply Voltage Max 2V
  • Memory Case Style TSOP
  • No. of Pins 48Pins
  • IC Interface Type JTAG, Parallel, Serial
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • Operating Temperature Min -40 °C
  • Operating Temperature Max 85 °C
  • Memory Type Flash
  • SVHC To Be Advised

Availability

Availability:  23

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.49 $26.49

Buy

Price

Quantity List Price
1 - 24 $26.49
25 - 49 $24.27
50 - 99 $22.55
100 - 249 $21.81
250+ $21.07
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought