XILINX  XCF08PFSG48C  PROM, PLATFORM FLASH, 8MBIT, 48TFBGA

XILINX XCF08PFSG48C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 40T2692
  • Manufacturer Part No XCF08PFSG48C

Product Specifications, Documents & More


  • Clock Frequency: 50MHz
  • IC Interface Type: JTAG, Parallel, Serial
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: BGA
  • Memory Size: 8Mbit
  • Memory Type: Flash
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 2V
  • Supply Voltage Min: 1.65V

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/25/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.06 $25.06

Buy

Price

Quantity List Price
1 - 24 $25.06
25 - 49 $22.96
50 - 99 $21.33
100 - 249 $20.63
250+ $19.93
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought