Low

XCF04SVOG20C.. - 

FPGA Configuration Memory, Flash, 4 Mbit, JTAG, Parallel, Serial, TSSOP, 20 Pins

XCF04SVOG20C.. - FPGA Configuration Memory, Flash, 4 Mbit, JTAG, Parallel, Serial, TSSOP, 20 Pins

The actual product may differ from image shown

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XCF04SVOG20C..
Newark Part No.:
12N2449
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The XCF04SVOG20C is a platform flash in-system programmable configuration PROM IC with 4MB densities, provides an easy-to-use and reprogrammable method for storing large Xilinx FPGA configuration bitstreams. The Platform Flash PROM series includes both the 3.3V XCFxxS PROM and the 1.8V XCFxxP PROM. The XCFxxS version includes 4, 2 and 1MB PROMs that support Master Serial and Slave Serial FPGA configuration modes.
  • In-system Programmable PROMs for Configuration of Xilinx® FPGAs
  • Low-power Advanced CMOS NOR Flash Process
  • Endurance of 20,000 Program/Erase Cycles
  • IEEE Standard 1149.1/1532 Boundary-scan (JTAG) Support for Programming, Prototyping and Testing
  • JTAG Command Initiation of Standard FPGA Configuration
  • Cascadable for Storing Longer or Multiple Bitstreams
  • Dedicated Boundary-scan (JTAG) I/O Power Supply (VCCJ)
  • I/O Pins Compatible with Voltage Levels Ranging from 1.8 to 3.3V
  • Design Support Using Xilinx ISE® Alliance and Foundation™ Software Packages
  • Serial FPGA Configuration Interface

Applications

Computers & Computer Peripherals

Warnings

Stresses beyond those listed under Absolute Maximum Ratings may cause permanent damage to the device.

Product Information

:
Flash
:
4Mbit
:
-
:
JTAG, Parallel, Serial
:
TSSOP
:
20Pins
:
3V
:
3.6V
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.