Low

XILINX  XCF02SVOG20C  PROM, PLATFORM FLASH, 2MBIT, 20TSSOP

XILINX XCF02SVOG20C
Manufacturer:
XILINX XILINX
Manufacturer Part No:
XCF02SVOG20C
Newark Part No.:
40T2691
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Memory Type:
Flash
Memory Size:
2Mbit
Clock Frequency:
50MHz
IC Interface Type:
JTAG, Parallel, Serial
Memory Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
MSL:
MSL 3 - 168 hours
Operating Temperature Min:
-40
Operating Temperature Max:
85
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Independent Distributor

Similar Products