New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

XILINX - XC6SLX9-2TQG144I - FPGA, SPARTAN-6, 33MHZ, TQFP-144

XILINXXC6SLX9-2TQG144I
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
XILINX
Newark Part Number:
40T2756
Manufacturer Part No:
XC6SLX9-2TQG144I

Technical Data Sheet (1.58MB) EN
Technical Data Sheet (1.58MB) EN

Product Information
  • FPGA, SPARTAN-6, 33MHZ, TQFP-144
  • No. of Logic Blocks: 1430
  • No. of Macrocells: 9152
  • Family Type: Spartan-6
  • Logic Case Style: TQFP
  • No. of Pins: 144
  • No. of Speed Grades: 2
  • Total RAM Bits: 576Kbit
  • No. of I/O's: 102
  • MSL: MSL 3 - 168 hours
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

42 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $21.67  

  1. Qty

Price

Qty Price
1+  $21.67
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
HW-USB-IIG

XILINX

PROGRAMMER, IN CIRCUIT, PLATFORM CONFIG AND PROG

Silicon Family Name:Virtex II, Spartan II; Core Architecture:FPGA; Core Sub-Architecture:Virtex, Spartan, XC4000; IC Product Type:Programmer, In-Circuit; Supply Voltage:5.25V ;

137
Price
For: 1 Each
1+
$315.40

137 available to ship today
83-1000-0951

KESTER

FLUX PEN, NO-CLEAN, 0.33FL.OZ., PEN APPLICATOR

Flux Type:No Clean; Series:951; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Volume:0.33fl.oz. (US) ;

538
Price
For: 1 Each
1+
$6.08
50+
$5.55
100+
$5.11
500+
$4.82
more...

538 available to ship today
SMD291SNL10

CHIP QUIK

SOLDER PASTE, 96.5/3/0.5 Sn/Ag /Cu, 35G

Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:35g;

18
Price
For: 1 Each
1+
$26.99
5+
$25.64

18 available to ship today
D00830

DURATOOL

TWEEZERS TYPE 2A SA ESD 120MM

Tweezer Type:Flat Round; Overall Length:120mm; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

8
Price
For: 1 Each
1+
$11.36 Promotional price
25+
$11.36
50+
$11.36
100+
$11.36
more...

8 available to ship today
698840

MULTICORE (SOLDER)

SOLDER PASTE, 95.5/3.8/0.7, 500G

Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu; Melting Temperature:217°C; Weight:500g; SVHC:No SVHC (20-Jun-2013) ; RoHS Compliant: Yes;

62
Price
For: 1 Each
1+
$78.89
25+
$74.95
50+
$71.61
100+
$69.19
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

62 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(XILINX) OR (FPGAs) OR (XC6SLX9-2TQG144I)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$26.99