Low

XILINX  XC6SLX9-2FTG256I  FPGA, SPARTAN-6 LX, 9K, 256FTGBGA

XILINX XC6SLX9-2FTG256I
Technical Data Sheet (1.87MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Logic Blocks:
1430
No. of Macrocells:
9152
FPGA Family:
Spartan-6
Logic Case Style:
BGA
No. of Pins:
256Pins
No. of Speed Grades:
2
Total RAM Bits:
589824
No. of I/O's:
186I/O's
Clock Management:
DCM, PLL
Core Supply Voltage Min:
1.14V
Core Supply Voltage Max:
1.26V
I/O Supply Voltage:
3.3V
Operating Frequency Max:
33MHz
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Independent Distributor

Substitutes

FPGA, SPARTAN-6 LX, 9K, 256FTGBGA

XILINX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $42.09 25+ $38.57 50+ $35.83 100+ $34.65 More pricing

Buy

Associated Products