Low

XILINX  XC6SLX4-2TQG144I  FPGA, SPARTAN-6 LX, 3K, 144TQFP

XILINX XC6SLX4-2TQG144I
Technical Data Sheet (1.87MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Logic Blocks:
600
No. of Macrocells:
3840
FPGA Family:
Spartan-6
Logic Case Style:
TQFP
No. of Pins:
144Pins
No. of Speed Grades:
2
Total RAM Bits:
221184
No. of I/O's:
102I/O's
Clock Management:
DCM, PLL
Core Supply Voltage Min:
1.14V
Core Supply Voltage Max:
1.26V
I/O Supply Voltage:
3.3V
Operating Frequency Max:
33MHz
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Independent Distributor

Substitutes

FPGA, SPARTAN-6 LX, 3K, 144TQFP

XILINX

19:  in stock

Price for: Each

1+ $25.47 25+ $23.34 50+ $21.68 100+ $20.97 More pricing

Buy

Associated Products