New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

XILINX - XC3S50AN-4TQG144I - FPGA, SPARTAN-3A, 50K, TQFP-144

XILINXXC3S50AN-4TQG144I
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
XILINX
Newark Part Number:
52R3827
Manufacturer Part No:
XC3S50AN-4TQG144I

Technical Data Sheet (3.34MB) EN
Technical Data Sheet (3.34MB) EN

Product Information
  • FPGA, SPARTAN-3A, 50K, TQFP-144
  • No. of Logic Blocks: 176
  • No. of Macrocells: 1584
  • Family Type: Spartan-3AN
  • Logic Case Style: TQFP
  • No. of Pins: 144
  • No. of Speed Grades: 4
  • Total RAM Bits: 54Kbit
  • No. of I/O's: 108
  • Clock Management: DLL
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

170 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $13.76  

  1. Qty

Price

Qty Price
1+  $13.76
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CW8200

ITW CHEMTRONICS

FLUX DISPENSING PEN, ROSIN, 9G

Flux Type:Rosin; Series:Pen Applicator; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

71
Price
For: 1 Each
1+
$8.26

71 available to ship today
-Ground Delivery Only
CW8400

ITW CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

910
Price
For: 1 Each
1+
$9.66

910 available to ship today
-Ground Delivery Only
SN62RA10BAS86-25G CARTRIDGE

MULTICORE (SOLDER)

SOLDER PASTE, 62/36/2 SN/PB/AG 179°C 25G

Solder Alloy:62, 36, 2 Sn, Pb, Ag; Melting Temperature:179°C; Weight:25g; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

51
Price
For: 1 Each
1+
$26.92
25+
$25.58
50+
$24.44
100+
$23.61
more...

51 available to ship today
24-6337-8807

KESTER SOLDER

SOLDER WIRE, 63/37 SN/PB, 183°C, 1LB

External Diameter - Metric:0.508mm; External Diameter - Imperial:0.02"; Solder Gauge AWG:25AWG; Solder Alloy:63, 37 Sn, Pb; Melting Temperature:183°C;

29
Price
For: 1 Each
1+
$48.35
10+
$43.96
25+
$39.12
50+
$36.70
more...

29 available to ship today
S29GL512P11TFI010

SPANSION

IC, FLASH MEM, 512MBIT, 110NS, 56-TSOP

Memory Type:Flash - NOR; Memory Size:512Mbit; Memory Configuration:(Not Available); Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

341
Price
For: 1 Each
1+
$7.69
25+
$7.47
100+
$7.31
250+
$7.04
more...

341 available to ship today
S25FL128P0XNFI001

SPANSION

IC, FLASH MEM, 128MBIT, 104MHZ, 8-WSON

Memory Type:Flash - NOR; Memory Size:128Mbit; Memory Configuration:(Not Available); Supply Voltage Min:2.7V; Supply Voltage Max:3.6V;

0
Price
For: 1 Each
1+
$2.17
25+
$2.07
100+
$2.02
250+
$1.92
more...

Contact Me When In Stock
D00344

DURATOOL

PRECISION TWEEZER, 115MM

Tweezer Type:Precision; Overall Length:115mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial;

13
Price
For: 1 Each
1+
$18.58
50+
$16.72
100+
$15.41
250+
$14.24
more...

13 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(XILINX) OR (FPGAs) OR (XC3S50AN-4TQG144I)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

ITW CHEMTRONICS CW8200
1 Each
$8.26
1 Each
$9.66
MULTICORE (SOLDER) SN62RA10BAS86-25G CARTRIDGE
1 Each
$26.92