Low

XILINX  XC3S50AN-4TQG144C  SPARTAN-3AN FPGA, 250MHZ, TQFP-144

XILINX XC3S50AN-4TQG144C

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The XC3S50AN-4TQG144C is a Spartan®-3AN FPGA combines the best attributes of a leading edge, FPGA with non-volatile technology across a broad range of densities. The family combines all the features of this plus leading technology in-system flash memory for configuration and non-volatile data storage. This is excellent for space-constrained applications such as blade servers, medical devices, automotive infotainment, telematics, GPS and other small consumer products. Combining FPGA and Flash technology minimizes chip count, PCB traces and overall size while increasing system reliability.
  • Integrated robust configuration memory
  • Plentiful amounts of non-volatile memory available to user
  • Robust 100K flash memory program/erase cycles
  • 20-year Flash memory data retention
  • Security features provide bit stream anti-cloning protection
  • Buried configuration interface
  • Flash memory sector protection and lockdown
  • Suspend mode reduces system power consumption
  • Retains all design state and FPGA configuration data
  • Fast response time, typically less than 100μs
  • Full hot-swap compliance
  • Up to 24mA output drive
  • 3.3V ±10% Compatibility and hot swap compliance
  • 622+ Mbps Data transfer rate per I/O
  • Abundant, flexible logic resources
  • Densities up to 25344 logic cells
  • Optional shift register or distributed RAM support

Applications

Industrial

Customers Also bought

Product Information

No. of Logic Blocks:
1584
No. of Macrocells:
1584
FPGA Family:
Spartan-3AN
Logic Case Style:
TQFP
No. of Pins:
144Pins
No. of Speed Grades:
4
Total RAM Bits:
54Kbit
No. of I/O's:
108I/O's
Clock Management:
DLL
Core Supply Voltage Min:
1.14V
Core Supply Voltage Max:
1.26V
I/O Supply Voltage:
3.6V
Operating Frequency Max:
250MHz
Packaging:
Each
Product Range:
-
No. of Gates:
50000
MSL:
MSL 3 - 168 hours
Family Type:
Spartan-3AN
Series:
Spartan-3AN
Core Supply Voltage Range:
1.14V to 1.26V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes

Applications

  • Industrial

Associated Products

Recently Viewed

Product Recommendations