Low

XILINX  XC3S50A-4VQG100C  FPGA, SPARTAN-3A, 250MHZ, 100-VQFP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19P1183
  • Manufacturer Part No XC3S50A-4VQG100C

Product Information


  • Clock Management: DLL
  • Core Supply Voltage Max: 1.26V
  • Core Supply Voltage Min: 1.14V
  • Core Supply Voltage Range: 1.14V to 1.26V
  • FPGA Family: Spartan-3A
  • Family Type: Spartan-3A
  • I/O Supply Voltage: 3.6V
  • Logic Case Style: VQFP
  • MSL: MSL 3 - 168 hours
  • No. of Gates: 50000
  • No. of I/O's: 68
  • No. of Logic Blocks: 1584
  • No. of Macrocells: 1584
  • No. of Pins: 100
  • No. of Speed Grades: 4
  • Operating Frequency Max: 250MHz
  • Packaging: Each
  • SVHC: To Be Advised
  • Series: Spartan-3A
  • Total RAM Bits: 54Kbit

Availability

Availability:  71

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.88 $21.88

Buy

Price

Quantity List Price
1 - 24 $21.88
25 - 49 $20.82
50 - 99 $19.84
100 - 249 $18.78
250+ $17.95

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought