XILINX  XC3S50A-4TQG144I  FPGA, SPARTAN-3A, 50K, 144TQFP

XILINX XC3S50A-4TQG144I

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 40T2714
  • Manufacturer Part No XC3S50A-4TQG144I

Product Specifications, Documents & More


  • Clock Management: DCM
  • Core Supply Voltage Max: 1.26V
  • Core Supply Voltage Min: 1.14V
  • FPGA Family: Spartan-3A
  • I/O Supply Voltage: 3.3V
  • Logic Case Style: QFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 108
  • No. of Logic Blocks: 176
  • No. of Macrocells: 1584
  • No. of Pins: 144
  • No. of Speed Grades: 4
  • Operating Frequency Max: 320MHz
  • Packaging: Each
  • SVHC: To Be Advised
  • Total RAM Bits: 55296

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.03 $25.03

Buy

Price

Quantity List Price
1 - 24 $25.03
25 - 49 $22.93
50 - 99 $21.30
100 - 249 $20.60
250+ $19.91
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
19P1182
XC3S50A-4TQG144C

XC3S50A-4TQG144C

XILINX

SPARTAN-3A FPGA, 250MHZ, TQFP-144

Price for: Each 1

1+ $29.27 25+ $27.86 50+ $26.55 100+ $25.13

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/2/16

Associated Products


Customers Also Bought