Low

XC3S50A-4TQG144C. - 

FPGA, Spartan-3A, DLL, 108 I/O's, 250 MHz, 1.14 V to 1.26 V, TQFP-144

XC3S50A-4TQG144C. - FPGA, Spartan-3A, DLL, 108 I/O's, 250 MHz, 1.14 V to 1.26 V, TQFP-144

The actual product may differ from image shown

Manufacturer:
XILINX XILINX
Manufacturer Part No:
XC3S50A-4TQG144C.
Newark Part No.:
19P1182
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The XC3S50A-4TQG144C is a Spartan®-3A FPGA solves the design challenges in most high-volume, I/O-intensive electronic applications. The five-member family offers densities ranging from 50000 to 1.4 million system gates. The Spartan®-3A FPGA is a part of the Extended Spartan-3A family, which also include the non-volatile Spartan®-3AN and the higher density Spartan®-3A DSP FPGAs. This family builds on the success of the earlier Spartan®-3E and Spartan®-3 FPGA families. New features improve system performance and reduce the cost of configuration. This family enhancement, combined with proven 90nm process technology, deliver more functionality and bandwidth per dollar than ever before, setting the new standard in the programmable logic industry. It is a superior alternative to mask programmed ASICs. FPGA avoids the high initial cost, lengthy development cycles and the inherent inflexibility of conventional ASICs and permit field design upgrades.
  • Suspend, hibernate modes reduce system power
  • Multi-voltage, multi-standard SelectIO™ interface pins
  • Abundant, flexible logic resources
  • Hierarchical SelectRAM™ memory architecture
  • Up to eight Digital Clock Managers (DCMs)
  • Eight low-skew global clock networks, eight additional clocks per half device
  • Configuration interface to industry-standard PROMs
  • Complete Xilinx ISE® and WebPACK™ development system software support plus Spartan-3A starter kit
  • MicroBlaze™ and PicoBlaze™ embedded processors

Applications

Consumer Electronics, Communications & Networking

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

Product Information

:
1584
:
1584
:
Spartan-3A
:
TQFP
:
144Pins
:
4
:
54Kbit
:
108I/O's
:
DLL
:
1.14V
:
1.26V
:
3.6V
:
250MHz
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.