Low

XILINX  XC2C256-7TQG144I  CPLD, COOLRUNNER-II, 256MCELL 144TQFP

XILINX XC2C256-7TQG144I
Technical Data Sheet (208.44KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

CPLD Type:
No. of Macrocells:
No. of I/O's:
Logic Case Style:
No. of Pins:
Frequency:
Supply Voltage Min:
Supply Voltage Max:
Propagation Delay:
Global Clock Setup Time:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

CPLD, COOLRUNNER-II, 256MCELL, 144TQFP

XILINX

1:  in stock

Price for: Each

1+ $37.08 25+ $33.98 50+ $31.56 100+ $30.53 More pricing

Buy