XILINX  HW-USB-II-G  PROGRAMMER, IN CIRCUIT, PLATFORM CONFIGURABLE AND PROG

XILINX HW-USB-II-G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 11P0525
  • Manufacturer Part No HW-USB-II-G

Product Overview


The HW-USB-IIG is a USB compatible cable for in circuit configuration and programming of all Xilinx devices. Much more than just a simple USB cable, platform cable USB II provides integrated firmware (hardware and software) to deliver high performance, reliable and easy to perform configuration of Xilinx devices. Platform cable USB II attaches to user hardware for the purpose of configuring Xilinx FPGAs, programming Xilinx PROMs and CPLDs and directly programming third party SPI flash devices. In addition, the cable provides a means of indirectly programming platform flash XL, third party SPI flash memory devices, and third party parallel NOR flash memory devices via the FPGA JTAG port. Furthermore, platform cable USB II is a cost effective tool for debugging embedded software and firmware when used with applications such as Xilinx's embedded development kit and Chip Scope pro analyzer.
  • High performance FPGA and PROM programming and configuration
  • Easy to use
  • Automatically senses and adapts to target I/O voltage
  • Interfaces to devices operating at 5V (TTL), 3.3V (LVCMOS), 2.5V, 1.8V and 1.5V
  • Intuitive flyleads to cable interface labelling
  • Reliable
  • Third party PROM device programming support
  • Highly optimized for use with Xilinx design tools
  • Automatically senses and adapts to target I/O voltage
  • Recommended for prototyping use only

Applications

Embedded Design & Development
Damage can result if the leads are un intentionally connected to high voltages.
Xilinx iMPACT software is required for programming and configuration.
Back to top

Product Information


  • Silicon Family Name Virtex II, Spartan II
  • Core Architecture FPGA
  • Core Sub-Architecture Virtex, Spartan, XC4000
  • IC Product Type In-Circuit Programmer
  • Kit Contents Platform Cable USB II
  • Features High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  226


  • 226 in stock for same day shipping
 
Check stock and lead times
  • 37 Further stock expected to ship on May 24, 2016
  • More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $290.12 $290.12

Buy

Price

Quantity List Price
1 - 4 $290.12
5 - 19 $284.64
20 - 29 $279.17
30+ $273.69
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


XILINX - HW-USB-II-G - PROGRAMMER, IN CIRCUIT, PLATFORM CONFIGURABLE AND PROG 4.5 5 2 2
Programmer Works great. Kind of spendy though. Otherwise no issues. June 3, 2015
Good product , good provider This device works like a Charm for its intended purpouse , Windows 7 pro OK May 26, 2015
  • 2015-06-11T15:22:03.301-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_11P0525, prod, sort_default
1-2 of 2
Back to top

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a flat ribbon cable that connects target board with programmer (part number HW-USB-IIG).
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
As per datasheet dual row 14 way flat ribbon cable with pitch spacing of 1mm, so suggested part number of flat ribbon cable which can be used is 98267-0299 from Molex.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:53.651-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_11P0525, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought