Low

XELTEK  SUPERPRO 501S  PROGRAMMER, UNIVERSAL, 48 PIN, USB2.0

XELTEK SUPERPRO 501S
Manufacturer:
XELTEK XELTEK
Manufacturer Part No:
SUPERPRO 501S
Newark Part No.:
73P6846
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SUPERPRO 501S is a ultra high speed universal IC chip device programmer with USB 2.0 interface. The programmer operates in either PC hosted mode or stand alone mode. Under PC hosted mode, a PC controls the programmer via a high speed USB2.0 connection to program a chip. Under stand alone mode, the user controls the programmer via 20 characters, 4 line LCD display with 6 KEY keypad. A CF (compact flash) card stores the project files. In stand alone mode, the user can operate multiple units to construct a concurrent multiprogramming system. Programs / tests features for TTL/CMOS logic ICs and memories. It provides over current and over voltage protection for safety of the chip and programmer hardware.
  • Programs devices with Vcc as low as 1.2V
  • Built in 48 universal pin drivers
  • ISP/ICP programming capability through optional ISP/ICP adapter
  • Software function provides password protection security for project file & production volume control
  • Lowest cost stand alone programmer, with ARM7 MCU it gives ultra fast programming experience

 

Product Information

Supported Families:
ARM7
Kit Contents:
SuperPro 501S Programmer, AC Adapter, CD
Features:
ISP/ICP Programming Capability, Windows 7 & Vista & XP 32/64-bit Compatible
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

SuperPro 501S programmer, AC adapter, Cable, CD.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.