Low

XELTEK  POWER SUPPLY - 220V  AC ADAPTOR, 220V, SUPERPRO

XELTEK POWER SUPPLY - 220V
Manufacturer:
XELTEK XELTEK
Manufacturer Part No:
POWER SUPPLY - 220V
Newark Part No.:
77M3213
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The POWER SUPPLY - 220V is an AC power supply adapter model ADPV10 for use with Xeltek SuperPro Z, LX, 280U, 580U, 3000U, 3000U-100 and 3000U cluster.
  • Input voltage range from 85VAC to 260VAC
  • Output voltage of 12VDC at 2A

Product Information

Accessory Type:
Power Supply
For Use With:
SuperPro Z, LX, 280U, 580U, 3000U, 3000U-100, and 3000U Cluster
Features:
Input 85-260VAC, Output 12VDC & 2A
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.