Low

XST1010 - 

SCREWDRIVER, PHILLIPS HEAD, 346MM

XST1010 - SCREWDRIVER, PHILLIPS HEAD, 346MM

The actual product may differ from image shown

Manufacturer:
XCELITE XCELITE
Manufacturer Part No:
XST1010
Newark Part No.:
06C1047
Also Known As:
GTIN UPC EAN: 037103486790
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XST1010 is a #1 Phillips® x 10-inch super-tru Tip Screwdriver with bright nickel chrome-plated blade. Reduction of damage to screw head recesses. Specially treated and finished tips with black oxide for ultimate control. Super-tru tip for longer wear life.
  • Especially in smaller size fasteners

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 037103486790

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

XCELITE

Screwdriver, Super-Tru, 254 mm, 371 mm, #1

15 in stock
Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/20/17
$10.49 $ 10.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.