Low

XCELITE  TA2  ATTACHABLE TORQUE-AMPLIFIER DRIVER HANDLE

XCELITE TA2
Manufacturer:
XCELITE XCELITE
Manufacturer Part No:
TA2
Newark Part No.:
94F118
Also Known As
GTIN UPC EAN: 037103486240
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TA2 is a 79.375mm black attachable Torque-Amplifier Driver Handle for use with compact convertible tool sets.

 

Product Information

External Height - Imperial:
3.125"
External Height - Metric:
79.375mm
External Diameter - Imperial:
-
External Diameter - Metric:
-
External Width - Imperial:
-
Handle Material:
-
Handle Type:
Screwdriver
Product Range:
-
External Width - Metric:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Also Known As

GTIN UPC EAN: 037103486240

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.