Low

SAS3210 - 

Wire Stripper, Self-Adjusting, 32-10 AWG Capacity PVC to PTFE Insulation Cables

SAS3210 - Wire Stripper, Self-Adjusting, 32-10 AWG Capacity PVC to PTFE Insulation Cables

The actual product may differ from image shown

Manufacturer:
XCELITE XCELITE
Manufacturer Part No:
SAS3210
Newark Part No.:
26H3590
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32AWG to 10AWG
:
-
:
PVC to PTFE Insulation Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SAS3210 is a 32 to 10AWG combination self-adjusting Wire Stripper features easily interchangeable stripping cassettes enables precision stripping and strips a wide range of insulation types, PVC to PTFE with just one tool. The ergonomic design is lightweight, strong and comfortable. The tool is suitable for production of field service work. Fine insulation can be stripped without damage to the conductor. The ergonomic design features a sculpted shape, soft grip main handle. Low friction moving handle optimized grip span and angled head.
  • Tested to over 150000 cycles
  • Fiberglass grip
  • Widest stripping capacity of any tool of its type

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

XCELITE - SAS3210 - COMBINATION WIRE STRIPPER, SELF ADJUSTING 5 5 1 1
Wire stripper works like it should! If you are not "handy" and are not really comfortable working with the usual $5 wire stripper that requires you put just the right amount of pressure on the wire, this is what you need. The self adjusting feature works well. You can easily adjust the length of the amount stripped and you can also adjust the self-adjusting pressure. One quick click of the handle and presto- you are done. the right amount is stripped and all the wire strands are still present. The unit is rugged, reliable, well balanced and does exactly what it claims to do at a reasonable price - what more can you ask for. October 29, 2014
  • 2015-06-11T15:21:49.079-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_26H3590, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement blade for wire stripper (part number SAS3210)
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of replacement blade which can be used with this stripper is SAS3210TRB from Xcelite.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:23.303-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26H3590, prod, sort_default
1 of 1