|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
170M
|
XCELITE
WIRE CUTTING SHEAR, 0.8MM
Overall Length:127mm; Cutting Capacity Max:0.8mm; For Use With:Soft Wire ; Blade Edge:Shear; Body Material:Carbon Steel;
|
1109
|
Price For:
1 Each
|
|
|
1109 available to ship today
|
|
|
170
|
PLATO
SHEAR CUTTER, 1MM
Overall Length:131mm; Cutting Capacity Max:1mm; For Use With:Copper Wire; Blade Edge:Flush; Handle Color:Blue;
|
525
|
Price For:
1 Each
|
|
|
525 available to ship today
|
|
|
1610-P
|
TECHSPRAY
GEN PURPOSE CLEANER BOTTLE 0.5QUART
Cleaner Type:General Purpose; Cleaner Applications:General Purpose; Dispensing Method:Bottle; Volume:1pint (US); Trade Name, Chemical:Isopropyl Alcohol ;
|
60
|
Price For:
1 Each
|
|
|
60 available to ship today
-Ground Delivery Only
|
|
|
PL-501
|
DURATOOL
CUTTER, CABLE, 1.2MM
Overall Length:125mm; Cutting Capacity Max:1.2mm; For Use With:Copper Wire; Blade Edge:(Not Available); Cut Type:Smooth;
|
166
|
Price For:
1 Each
|
1+
|
$4.26
|
|
|
50+
|
$3.51
|
|
|
100+
|
$3.22
|
|
|
250+
|
$2.98
|
|
|
more...
|
|
|
|
166 available to ship today
|
|
|
170SD
|
PLATO
SHEAR CUTTER, 1MM
Overall Length:131mm; Cutting Capacity Max:1mm; For Use With:Copper Wire; Blade Edge:Flush; Handle Color:Blue;
|
233
|
Price For:
1 Each
|
|
|
233 available to ship today
|
|
|
170LX
|
TECHSPRAY
ESD SAFE LEAD CUTTER
Overall Length:144.46mm; Cutter Type:Precision; Cut Type:(Not Available) ; RoHS Compliant: Yes;
|
156
|
Price For:
1 Each
|
|
|
156 available to ship today
|
|
|
175LX
|
TECHSPRAY
ESD SAFE LEAD CUTTER
Overall Length:144.46mm; Cutter Type:Precision; Cut Type:(Not Available) ; RoHS Compliant: Yes;
|
42
|
Price For:
1 Each
|
|
|
42 available to ship today
|
|
|
175
|
PLATO
SHEAR CUTTER, 1MM
Overall Length:131mm; Cutting Capacity Max:1mm; For Use With:Copper Wire; Blade Edge:Flush; Handle Color:Blue;
|
42
|
Price For:
1 Each
|
|
|
42 available to ship today
|
|
|
32710
|
WIHA
TAPERED CUTTER, FULL FLUSH, 1MM, 115MM
Overall Length:115mm; Cutter Type:Tapered; Cut Type:Full Flush; Cutting Capacity Max:1mm ; RoHS Compliant: NA;
|
9
|
Price For:
1 Each
|
|
|
9 available to ship today
|
|
|
32704
|
WIHA
TAPERED CUTTER, FLUSH, 1MM, 115MM
Overall Length:115mm; Cutter Type:Tapered; Cut Type:Flush; Cutting Capacity Max:1mm; Body Material:Hardened & Annealed High-Carbon Tool Steel;
|
2
|
Price For:
1 Each
|
|
|
2 available to ship today
|
http://www.newark.com/jsp/search/productdetail.jsp?id=73K9501&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----