Low

XCELITE  99832  BLADE, SCREWDRIVER, POZIDRIVE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XCELITE
  • Newark Part No.: 08WX2537
  • Manufacturer Part No 99832

Product Information


  • Blade Diameter: 6.35mm
  • Blade Length: 102mm
  • Overall Length: 102mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.02

Buy

Price

Quantity List Price
1 - 24 $21.02
25 - 49 $20.00
50 - 99 $19.06
100 - 249 $18.05
250+ $17.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought