Low

XCELITE  99811V  BLADE, SCREWDRIVER, SLOT

XCELITE 99811V

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Drive Size - Metric:
Blade Length:
102mm
Overall Length:
102mm
Blade Diameter:
4.76mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations