XCELITE  9977MM  BLADE, ALLEN, HEXAGON

XCELITE 9977MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08WX2528
  • Manufacturer Part No 9977MM

Product Specifications, Documents & More


  • Blade Diameter: 5mm
  • Blade Length: 102mm
  • Overall Length: 102mm
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  13

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.36 $13.36

Buy

Price

Quantity List Price
1 - 49 $13.36
50 - 99 $12.07
100 - 249 $11.12
250 - 499 $10.24
500+ $9.58
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought