Low

XCELITE  32H  SEIZER, STRAIGHT NOSE, 5IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XCELITE
  • Newark Part No.: 34F373
  • Manufacturer Part No 32H

Product Information


  • Length: 127mm
  • SVHC: To Be Advised
  • Tip / Nozzle Style: Straight
  • Tool Body Material: Stainless Steel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2056
  •  132/2059

Availability

Availability:  6


  • 6 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/17/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.90

Buy

Price

Quantity List Price
1+ $8.90

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
50N042
12013

12013

AVEN

STEEL FORCEPS, STRAIGHT TIP, 6IN

STEEL FORCEPS, STRAIGHT TIP, 6IN; Length:6"; Tip / Nozzle Style:Straight; Tool Body Material:Stainless Steel ;RoHS Compliant: NA

11

1+ $6.49

Buy
  • 11 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Customers Also Bought