Low

XCELITE  170D  Cutter, Shears, Diagonal, 5 ", Flush, 0.8 mm

XCELITE 170D
Manufacturer:
XCELITE XCELITE
Manufacturer Part No:
170D
Newark Part No.:
92F6157
Also Known As
GTIN UPC EAN: 037103029935
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 170D is a 5-inch General-purpose Shear Cutter with static-dissipative black grips. The low profile general-purpose cutter features superior blade by-pass shear cutting action, better cuts with half the effort and greatly reduced mechanical shock delive...
  • 3/4" Jaw length
  • Especially hardened and plated

 

Product Information

Cutter Type:
Diagonal
Overall Length:
5"
Cut Type:
Flush
Cutting Capacity Max:
0.8mm
Cutting Edge Hardness:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Also Known As

GTIN UPC EAN: 037103029935

Legislation and Environmental

Authorized Distributor

Substitutes

170MN

SHEARCUTTER,MICRO,CARDED,127MM / XCELITE

XCELITE

0

Price for: Each

1+ $4.90

 
Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.