|
Part #
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
170D
|
XCELITE
WIRE CUTTING SHEARS, 0.8MM, 127MM
Overall Length:127mm; Cutter Type:Diagonal; Cut Type:Flush; Cutting Capacity Max:0.8mm ; RoHS Compliant: NA;
|
474
|
Price For:
1 Each
|
|
|
474 available to ship today
|
|
|
175D
|
XCELITE
TOOLS, WIRE CUTTING SHEARS
Overall Length:5"; Cutter Type:Diagonal; Cut Type:Flush; Cutting Capacity Max:0.8mm; Body Material:Carbon Steel;
|
47
|
Price For:
1 Each
|
|
|
47 available to ship today
|
|
|
2178D
|
XCELITE
TOOLS, WIRE CUTTING SHEARS
Overall Length:5.625"; Cutter Type:Diagonal; Cut Type:Flush; Cutting Capacity Max:1.6mm; Body Material:Carbon Steel;
|
15
|
Price For:
1 Each
|
|
|
15 available to ship today
|
|
|
32712
|
WIHA
OVAL CUTTER, FLUSH, 1MM, 115MM
Overall Length:115mm; Cutter Type:Round / Oval; Cut Type:Flush; Cutting Capacity Max:1.2mm ; RoHS Compliant: NA;
|
10
|
Price For:
1 Each
|
|
|
10 available to ship today
|
|
|
D00655
|
DURATOOL
Wire Cutter
Overall Length:110mm; Cutter Type:Round Head; Cut Type:Diagonal; Cutting Capacity Max:1.5mm ; RoHS Compliant: NA;
|
8
|
Price For:
1 Each
|
1+
|
$32.23
|
|
|
25+
|
$30.65
|
|
|
50+
|
$29.26
|
|
|
100+
|
$27.68
|
|
|
more...
|
|
|
|
8 available to ship today
|
|
|
32704
|
WIHA
TAPERED CUTTER, FLUSH, 1MM, 115MM
Overall Length:115mm; Cutter Type:Tapered; Cut Type:Flush; Cutting Capacity Max:1mm; Body Material:Hardened & Annealed High-Carbon Tool Steel;
|
2
|
Price For:
1 Each
|
|
|
2 available to ship today
|
|
|
78 13 125 ESD
|
KNIPEX
CUTTING PLIER, 1.6MM, 125MM
Overall Length:125mm; Cutting Capacity Max:1.6mm; Jaw Length:9mm; Plier Style:Combination; Tool Body Material:Steel ;
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 25 days)
|
|
|
78 61 125 ESD
|
KNIPEX
CUTTING PLIER, 1.6MM, 125MM
Overall Length:125mm; Cutter Type:Side; Cut Type:(Not Available); Cutting Capacity Max:1.6mm; Cutting Edge Hardness:64°;
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 21 days)
|
|
|
32732
|
WIHA
TOOLS, CUTTERS
Overall Length:115mm; Cutter Type:End; Cut Type:Semi Flush; Cutting Capacity Max:0.6mm ; RoHS Compliant: NA;
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 42 days)
|
|
|
32728
|
WIHA
TOOLS, CUTTERS
Overall Length:115mm; Cutter Type:Oblique; Cut Type:Flush; Cutting Capacity Max:0.6mm ; RoHS Compliant: NA;
|
0
|
Price For:
1 Each
|
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
(Lead Time 13 days)
|
http://www.newark.com/jsp/search/productdetail.jsp?id=96F8900&tabName=QW
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----