Low

XANTREX TECHNOLOGY  804-2524  SMART BATTERY CHARGER, 24V, 15A

XANTREX TECHNOLOGY 804-2524
Manufacturer Part No:
804-2524
Newark Part No.:
36K1531
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Charger Type:
Switch Mode
Battery Technologies Supported:
Lead Acid
Supply Voltage:
260VAC
Battery Size Code:
-
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
Plug Type:
-
For Use With:
Marine Applications
Accessory Type:
Battery Charger
Features:
Can Charge 3 Different Battery Chemistries Simultaneously
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.