Low

804-1210 - 

Battery Charging Station, Switch Mode, Lead Acid, TRUECharge™, 265VAC, 10A

804-1210 - Battery Charging Station, Switch Mode, Lead Acid, TRUECharge™, 265VAC, 10A

The actual product may differ from image shown

Manufacturer Part No:
804-1210
Newark Part No.:
02P6992
Product Range
TRUECHARGE2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Switch Mode
:
Lead Acid
:
265VAC
:
-
:
-
:
-
:
TRUECHARGE2 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 804-1210 is a TRUECharge™2 Battery Charger lead the industry with a small footprint and ultracompact design. The new TRUECharge™2 10A charger is the latest addition to the TRUECharge™2 series. The new TRUECharge™2 10A charger replaces the former best-selling, first-generation TRUECharge™ 10TB unit and features universal auto ranging input voltage (90 to 265VAC, 47 to 63Hz), which can be used in most parts of the world. The TRUECharge™2 10A is smaller and lighter than its predecessor and can be mounted in a variety of positions. The TRUECharge™2 10A charger uses power factor correction to deliver a full three-stage charge cycle. As a result, the charger requires less incoming AC power to operate at its peak efficiency, freeing up more usable AC power for on-board electronics. The TRUECharge™2 10A charger meets stringent safety and regulatory standards including UL1564 and UL1236.
  • Microprocessor-controlled, multistage charging algorithms
  • Settings for two and three-stage charging
  • Charges flooded, gel, AGM or lead-calcium batteries
  • Temperature-compensated charging
  • Power factor corrected for efficient charging
  • Mounting is possible in a variety of orientations and in areas where space is limited
  • Ability to charge healthy batteries drained to low voltage
  • Easy access to AC and DC wiring from one side
  • Reverse battery polarity protection
  • Drip-proof design
  • Over and under-temperature protection
  • DC overvoltage protection
  • Battery overcharging protection
  • IP32 Protection

Applications

Defence, Military & Aerospace, Commercial

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$219.68 $ 219.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $244.08
10 + $188.71
25 + $166.11
50 + $158.20
100 + $155.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.