Low

X-VISION  VIS010IR  LAMP, IR, 10M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: X-VISION
  • Newark Part No.: 19J0893
  • Manufacturer Part No VIS010IR

Product Information


  • Depth: -
  • IP / NEMA Rating: -
  • Length: 60mm
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 49mm

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $95.00

Buy

Price

Quantity List Price
1 - 24 $95.00
25 - 49 $90.00
50 - 99 $86.07
100 - 249 $83.21
250+ $80.71

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought