Low

WURTH ELEKTRONIK  760806200  CHOKE, 150UH, 0.08 OHM, 1.4A, 250W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Material: Ferrite
  • DC Current Rating: 1.4A
  • DC Resistance 1 Max: 0.08ohm
  • DC Resistance Max: 0.18ohm
  • Inductance: 150µH
  • Packaging: Each
  • Power Rating: 250W
  • Primary Inductance: 150µH
  • Product Range: WURTH ELEKTRONIK - WE-PFC Series
  • SVHC: To Be Advised
  • Turns Ratio: 33:4

Availability

Availability:  100


  • 100 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $6.76

Buy

Price

Quantity List Price Your Price
1 - 9 $9.65 Promotional price $6.76
10 - 24 $8.90 Promotional price $6.76
25 - 49 $8.56 Promotional price $6.76
50+ $7.76 Promotional price $6.76

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought