Low

WURTH ELEKTRONIK  760805410  CHOKE, 225UH, 0.087 OHM, 2.4A, 200W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Material: Ferrite
  • DC Current Rating: 2.4A
  • DC Resistance 1 Max: 0.087ohm
  • DC Resistance Max: 0.2ohm
  • Inductance: 225µH
  • Packaging: Each
  • Power Rating: 200W
  • Primary Inductance: 225µH
  • Product Range: WE-PFC Series
  • SVHC: To Be Advised
  • Turns Ratio: 39:4

Availability

Availability:  100

(Available until stock is exhausted)


  • 100 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $14.88

Buy

Price

Quantity List Price
1 - 9 $14.88
10 - 24 $13.73
25 - 49 $13.20
50+ $11.96

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought