WURTH ELEKTRONIK  760804111  CHOKE, 250UH, 0.3 OHM, 1.1A, 200W

WURTH ELEKTRONIK 760804111

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Material: Ferrite
  • DC Current Rating: 1.1A
  • DC Resistance 1 Max: 0.3ohm
  • DC Resistance Max: 0.35ohm
  • Inductance: 250µH
  • Packaging: Each
  • Power Rating: 200W
  • Primary Inductance: 250µH
  • Product Range: WE-PFC Series
  • SVHC: To Be Advised
  • Turns Ratio: 50:5

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought