Low

WURTH ELEKTRONIK  760803200  CHOKE, 150UH, 0.19 OHM, 1.5A, 125W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Material: Ferrite
  • DC Current Rating: 1.5A
  • DC Resistance 1 Max: 0.19ohm
  • DC Resistance Max: 0.19ohm
  • Inductance: 150µH
  • Packaging: Each
  • Power Rating: 125W
  • Primary Inductance: 150µH
  • Product Range: WE-PFC Series
  • SVHC: To Be Advised
  • Turns Ratio: 9.17:1

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/16/15

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $11.54

Buy

Price

Quantity List Price
1 - 9 $11.54
10 - 24 $10.65
25 - 49 $10.24
50+ $9.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought