Low

WURTH ELEKTRONIK  760802122  PFC Choke, 100 W, 1.2 A, 450 µH, 0.33 ohm, 10:1

WURTH ELEKTRONIK 760802122
Manufacturer Part No:
760802122
Newark Part No.:
06W1253
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Rating:
100W
Product Range:
-
DC Current Rating:
1.2A
Primary Inductance:
450µH
DC Resistance 1 Max:
0.33ohm
Turns Ratio:
10:1
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.