WURTH ELEKTRONIK  760801020  CHOKE, 500UH, 0.36 OHM, 0.6A, 100W

Image is for illustrative purposes only. Please refer to product description.

Product Information

  • Core Material: Ferrite
  • DC Current Rating: 600mA
  • DC Resistance 1 Max: 0.36ohm
  • DC Resistance Max: 0.36ohm
  • Inductance: 500µH
  • Packaging: Each
  • Power Rating: 100W
  • Primary Inductance: 500µH
  • Product Range: WE-PFC Series
  • SVHC: To Be Advised
  • Turns Ratio: 12:1


Availability:  46

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 1/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Pricing is unavailable. Please contact customer services.



Pricing is unavailable. Please contact customer services.

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought